


EWT25JB75R0 | |
|---|---|
DigiKey Part Number | 738-EWT25JB75R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB75R0 |
Description | RES CHAS MNT 75 OHM 5% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT25JB75R0 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 75 Ohms | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 25W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 8,30000 € | 83,00 € |
| 25 | 7,33120 € | 183,28 € |
| 50 | 6,72560 € | 336,28 € |
| 100 | 6,21070 € | 621,07 € |
| 300 | 5,54887 € | 1.664,66 € |
| 500 | 5,29482 € | 2.647,41 € |
| 1.000 | 4,99558 € | 4.995,58 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

