


EWT25JB3K00 | |
|---|---|
DigiKey Part Number | EWT25JB3K00-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB3K00 |
Description | RES CHAS MNT 3K OHM 5% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT25JB3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 8,33700 € | 83,37 € |
| 25 | 7,36480 € | 184,12 € |
| 50 | 6,75620 € | 337,81 € |
| 100 | 6,23900 € | 623,90 € |
| 343 | 5,50423 € | 1.887,95 € |
| 686 | 5,17567 € | 3.550,51 € |
| 1.029 | 5,00694 € | 5.152,14 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

