


EWT25JB2K50 | |
|---|---|
DigiKey Part Number | 738-EWT25JB2K50-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB2K50 |
Description | RES CHAS MNT 2.5K OHM 5% 25W |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT25JB2K50 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Discontinued at DigiKey | Mounting Feature Brackets (not included) |
Resistance 2.5 kOhms | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 25W | Package / Case Radial, Tubular |

