


EWT25JB15K0 | |
|---|---|
DigiKey Part Number | EWT25JB15K0-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB15K0 |
Description | RES CHAS MNT 15K OHM 5% 25W |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Obsolete | Mounting Feature Brackets (not included) |
Resistance 15 kOhms | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 25W | Package / Case Radial, Tubular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L25J15KE | Ohmite | 21 | L25J15KE-ND | 15,20000 € | Similar |


