


EWT25JB100R | |
|---|---|
DigiKey Part Number | 738-EWT25JB100R-ND |
Manufacturer | |
Manufacturer Product Number | EWT25JB100R |
Description | RES CHAS MNT 100 OHM 5% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT25JB100R Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 100 Ohms | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 25W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 8,23400 € | 82,34 € |
| 25 | 7,27320 € | 181,83 € |
| 50 | 6,67220 € | 333,61 € |
| 100 | 6,16140 € | 616,14 € |
| 300 | 5,50483 € | 1.651,45 € |
| 500 | 5,25278 € | 2.626,39 € |
| 1.000 | 4,95593 € | 4.955,93 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

