


EWT225JB50R0 | |
|---|---|
DigiKey Part Number | 738-EWT225JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT225JB50R0 |
Description | RES CHAS MNT 50 OHM 5% 225W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT225JB50R0 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 50 Ohms | Size / Dimension 1.126" Dia x 10.512" L (28.60mm x 267.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 225W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,75090 € | 5.025,27 € |
| Unit Price without VAT: | 16,75090 € |
|---|---|
| Unit Price with VAT: | 19,93357 € |


