3.5 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWT225JB3K50

DigiKey Part Number
738-EWT225JB3K50-ND
Manufacturer
Manufacturer Product Number
EWT225JB3K50
Description
225W, 5%, Bulk, 3.5K Ohms, Custo
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.5 kOhms ±5% 225W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
3.5 kOhms
Size / Dimension
1.126" Dia x 10.512" L (28.60mm x 267.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
225W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30016,61793 €4.985,38 €
Unit Price without VAT:16,61793 €
Unit Price with VAT:19,77534 €