


EWT225JB100R | |
|---|---|
DigiKey Part Number | 738-EWT225JB100R-ND |
Manufacturer | |
Manufacturer Product Number | EWT225JB100R |
Description | RES CHAS MNT 100 OHM 5% 225W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT225JB100R Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 100 Ohms | Size / Dimension 1.126" Dia x 10.512" L (28.60mm x 267.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 225W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 € | 32,95 € |
| 10 | 23,78000 € | 237,80 € |
| 25 | 21,30520 € | 532,63 € |
| 50 | 19,75660 € | 987,83 € |
| 100 | 18,44130 € | 1.844,13 € |
| 250 | 17,00200 € | 4.250,50 € |
| 500 | 16,10220 € | 8.051,10 € |
| Unit Price without VAT: | 32,95000 € |
|---|---|
| Unit Price with VAT: | 39,21050 € |


