


EWT225JB100K | |
|---|---|
DigiKey Part Number | EWT225JB100K-ND |
Manufacturer | |
Manufacturer Product Number | EWT225JB100K |
Description | RES CHAS MNT 100K OHM 5% 225W |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT225JB100K Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Discontinued at DigiKey | Mounting Feature Brackets (not included) |
Resistance 100 kOhms | Size / Dimension 1.126" Dia x 10.512" L (28.60mm x 267.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 225W | Package / Case Radial, Tubular |


