
EWT100JB750R | |
|---|---|
DigiKey Part Number | 738-EWT100JB750R-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB750R |
Description | 100W, 5%, Bulk, 750 Ohms, Custom |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.496" L (19.10mm x 165.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 11,11998 € | 5.448,79 € |
| Unit Price without VAT: | 11,11998 € |
|---|---|
| Unit Price with VAT: | 13,23278 € |

