


EWT100JB5K00 | |
|---|---|
DigiKey Part Number | 738-EWT100JB5K00-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB5K00 |
Description | RES CHAS MNT 5K OHM 5% 100W |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT100JB5K00 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Discontinued at DigiKey | Mounting Feature Brackets (not included) |
Resistance 5 kOhms | Size / Dimension 0.752" Dia x 6.496" L (19.10mm x 165.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 100W | Package / Case Radial, Tubular |

