


EWT100JB50R0 | |
|---|---|
DigiKey Part Number | EWT100JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB50R0 |
Description | RES CHAS MNT 50 OHM 5% 100W |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT100JB50R0 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 50 Ohms | Size / Dimension 0.752" Dia x 6.496" L (19.10mm x 165.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 100W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,96422 € | 5.482,11 € |
| Unit Price without VAT: | 10,96422 € |
|---|---|
| Unit Price with VAT: | 13,04742 € |

