


EWT100JB50K0 | |
|---|---|
DigiKey Part Number | EWT100JB50K0-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB50K0 |
Description | RES CHAS MNT 50K OHM 5% 100W |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT100JB50K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.752" Dia x 6.496" L (19.10mm x 165.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Tab | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 16,72600 € | 167,26 € |
| 25 | 14,91320 € | 372,83 € |
| 50 | 13,77920 € | 688,96 € |
| 100 | 12,81590 € | 1.281,59 € |
| 250 | 11,76148 € | 2.940,37 € |
| 500 | 11,10226 € | 5.551,13 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |

