
EWT100JB3K50 | |
|---|---|
DigiKey Part Number | 738-EWT100JB3K50-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB3K50 |
Description | 100W, 5%, Bulk, 3.5K Ohms, Custo |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 3.5 kOhms | Size / Dimension 0.752" Dia x 6.496" L (19.10mm x 165.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 11,06959 € | 5.424,10 € |
| Unit Price without VAT: | 11,06959 € |
|---|---|
| Unit Price with VAT: | 13,17281 € |

