Similar



EWT100JB100K | |
|---|---|
DigiKey Part Number | EWT100JB100K-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB100K |
Description | RES CHAS MNT 100K OHM 5% 100W |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Obsolete | Mounting Feature Brackets (not included) |
Resistance 100 kOhms | Size / Dimension 0.752" Dia x 6.496" L (19.10mm x 165.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 100W | Package / Case Radial, Tubular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L100J100KE | Ohmite | 271 | L100J100KE-ND | 31,75000 € | Similar |


