
ESDU03A12VR17V | |
|---|---|
DigiKey Part Number | 738-ESDU03A12VR17VTR-ND - Tape & Reel (TR) 738-ESDU03A12VR17VCT-ND - Cut Tape (CT) 738-ESDU03A12VR17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU03A12VR17V |
Description | TVS DEVICE POLYMER 17V 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU03A12VR17V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Voltage - Clamping 17V | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| 2.000 | 0,08490 € | 169,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06860 € | 343,00 € |
| 10.000 | 0,06241 € | 624,10 € |
| 15.000 | 0,05926 € | 888,90 € |
| 25.000 | 0,05571 € | 1.392,75 € |
| 35.000 | 0,05361 € | 1.876,35 € |
| 50.000 | 0,05157 € | 2.578,50 € |
| 125.000 | 0,04781 € | 5.976,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

