Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU03A12VR17V

DigiKey Part Number
738-ESDU03A12VR17VTR-ND - Tape & Reel (TR)
738-ESDU03A12VR17VCT-ND - Cut Tape (CT)
738-ESDU03A12VR17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU03A12VR17V
Description
TVS DEVICE POLYMER 17V 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 17V Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
ESDU03A12VR17V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Voltage - Clamping
17V
Supplier Device Package
0603
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
1000,14440 €14,44 €
5000,10754 €53,77 €
1.0000,09562 €95,62 €
2.0000,08558 €171,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06915 €345,75 €
10.0000,06291 €629,10 €
15.0000,05973 €895,95 €
25.0000,05616 €1.404,00 €
35.0000,05404 €1.891,40 €
50.0000,05198 €2.599,00 €
125.0000,04819 €6.023,75 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €