Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDU02A5V5R25V

DigiKey Part Number
738-ESDU02A5V5R25VTR-ND - Tape & Reel (TR)
738-ESDU02A5V5R25VCT-ND - Cut Tape (CT)
738-ESDU02A5V5R25VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDU02A5V5R25V
Description
TVS DEVICE POLYMER 25V 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymer TVS Device 1 Circuit 25V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
ESDU02A5V5R25V Models
Product Attributes
Filter Similar Products
Category
Technology
Polymer
Manufacturer
Stackpole Electronics Inc
Number of Circuits
1
Series
Applications
DVI, Ethernet, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
25V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13120 €13,12 €
5000,09750 €48,75 €
1.0000,08657 €86,57 €
2.0000,07736 €154,72 €
5.0000,06737 €336,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06119 €611,90 €
20.0000,05599 €1.119,80 €
30.0000,05333 €1.599,90 €
50.0000,05036 €2.518,00 €
70.0000,04859 €3.401,30 €
100.0000,04688 €4.688,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €