


ESD03A3V3R25V | |
|---|---|
DigiKey Part Number | ESD03A3V3R25VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD03A3V3R25V |
Description | TVS DEVICE POLYMER 25V 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESD03A3V3R25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05673 € | 283,65 € |
| 10.000 | 0,05143 € | 514,30 € |
| 15.000 | 0,04873 € | 730,95 € |
| 25.000 | 0,04569 € | 1.142,25 € |
| 35.000 | 0,04389 € | 1.536,15 € |
| 50.000 | 0,04214 € | 2.107,00 € |
| 125.000 | 0,03829 € | 4.786,25 € |
| Unit Price without VAT: | 0,05673 € |
|---|---|
| Unit Price with VAT: | 0,06751 € |

