


ESD03A12VR17V | |
|---|---|
DigiKey Part Number | ESD03A12VR17VTR-ND - Tape & Reel (TR) ESD03A12VR17VCT-ND - Cut Tape (CT) ESD03A12VR17VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD03A12VR17V |
Description | TVS DEVICE POLYMER 17V 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 17V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESD03A12VR17V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Voltage - Clamping 17V | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13230 € | 13,23 € |
| 500 | 0,09828 € | 49,14 € |
| 1.000 | 0,08726 € | 87,26 € |
| 2.000 | 0,07798 € | 155,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06791 € | 339,55 € |
| 10.000 | 0,06168 € | 616,80 € |
| 15.000 | 0,05850 € | 877,50 € |
| 25.000 | 0,05493 € | 1.373,25 € |
| 35.000 | 0,05281 € | 1.848,35 € |
| 50.000 | 0,05076 € | 2.538,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

