
ESD02A5V5R25V | |
|---|---|
DigiKey Part Number | ESD02A5V5R25VTR-ND - Tape & Reel (TR) ESD02A5V5R25VCT-ND - Cut Tape (CT) ESD02A5V5R25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A5V5R25V |
Description | TVS DEVICE POLYMER 25V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A5V5R25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06468 € | 64,68 € |
| 2.000 | 0,05759 € | 115,18 € |
| 5.000 | 0,04990 € | 249,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04514 € | 451,40 € |
| 20.000 | 0,04113 € | 822,60 € |
| 30.000 | 0,03908 € | 1.172,40 € |
| 50.000 | 0,03679 € | 1.839,50 € |
| 70.000 | 0,03543 € | 2.480,10 € |
| 100.000 | 0,03411 € | 3.411,00 € |
| 250.000 | 0,03211 € | 8.027,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











