
ESD02A3V3R25V | |
|---|---|
DigiKey Part Number | 738-ESD02A3V3R25VTR-ND - Tape & Reel (TR) 738-ESD02A3V3R25VCT-ND - Cut Tape (CT) 738-ESD02A3V3R25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD02A3V3R25V |
Description | TVS DEVICE POLYMER 25V 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | ESD02A3V3R25V Models |
Category | Technology Polymer |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Applications DVI, Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 25V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10700 € | 10,70 € |
| 500 | 0,07898 € | 39,49 € |
| 1.000 | 0,06988 € | 69,88 € |
| 2.000 | 0,06223 € | 124,46 € |
| 5.000 | 0,05391 € | 269,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04877 € | 487,70 € |
| 20.000 | 0,04444 € | 888,80 € |
| 30.000 | 0,04223 € | 1.266,90 € |
| 50.000 | 0,03975 € | 1.987,50 € |
| 70.000 | 0,03828 € | 2.679,60 € |
| 100.000 | 0,03685 € | 3.685,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

