
CVH680K23B | |
|---|---|
DigiKey Part Number | 738-CVH680K23B-ND |
Manufacturer | |
Manufacturer Product Number | CVH680K23B |
Description | VARISTOR 15KA DISC 23MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Current - Surge | 15 kA | |
Energy | 745J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 620 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92994 € | 2.789,82 € |
| Unit Price without VAT: | 0,92994 € |
|---|---|
| Unit Price with VAT: | 1,10663 € |

