Parametric Equivalent

CVH60K20T | |
|---|---|
DigiKey Part Number | 738-CVH60K20T-ND |
Manufacturer | |
Manufacturer Product Number | CVH60K20T |
Description | VARISTOR 100V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 12 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,61049 € | 3.296,65 € |
| Unit Price without VAT: | 0,61049 € |
|---|---|
| Unit Price with VAT: | 0,72648 € |



