Parametric Equivalent

CVH60K14T | |
|---|---|
DigiKey Part Number | 738-CVH60K14T-ND |
Manufacturer | |
Manufacturer Product Number | CVH60K14T |
Description | VARISTOR 100V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6 kA |
Series | Energy 38J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ60K14BL1 | Bourns Inc. | 0 | 118-CVQ60K14BL1-ND | 0,49632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,28868 € | 3.031,14 € |
| Unit Price without VAT: | 0,28868 € |
|---|---|
| Unit Price with VAT: | 0,34353 € |


