
CVH575K20B | |
|---|---|
DigiKey Part Number | 738-CVH575K20B-ND |
Manufacturer | |
Manufacturer Product Number | CVH575K20B |
Description | VARISTOR 12KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Energy 585J |
Manufacturer Stackpole Electronics Inc | Number of Circuits 1 |
Series | Capacitance @ Frequency 460 pF @ 1 kHz |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Maximum AC Volts 575 V | Package / Case Disc 20mm |
Maximum DC Volts 750 V | Base Product Number |
Current - Surge 12 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93552 € | 2.806,56 € |
| Unit Price without VAT: | 0,93552 € |
|---|---|
| Unit Price with VAT: | 1,11327 € |

