Parametric Equivalent

CVH460K23B | |
|---|---|
DigiKey Part Number | 738-CVH460K23B-ND |
Manufacturer | |
Manufacturer Product Number | CVH460K23B |
Description | VARISTOR 750V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 15 kA |
Series | Energy 560J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ460K23BL1 | Bourns Inc. | 0 | 118-CVQ460K23BL1-ND | 1,89480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92572 € | 2.777,16 € |
| Unit Price without VAT: | 0,92572 € |
|---|---|
| Unit Price with VAT: | 1,10161 € |


