Parametric Equivalent

CVH460K20T | |
|---|---|
DigiKey Part Number | 738-CVH460K20T-ND |
Manufacturer | |
Manufacturer Product Number | CVH460K20T |
Description | VARISTOR 750V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 12 kA |
Series | Energy 500J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ460K20BL1 | Bourns Inc. | 0 | 118-CVQ460K20BL1-ND | 1,19513 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71205 € | 2.136,15 € |
| Unit Price without VAT: | 0,71205 € |
|---|---|
| Unit Price with VAT: | 0,84734 € |


