Parametric Equivalent

CVH420K23B | |
|---|---|
DigiKey Part Number | 738-CVH420K23B-ND |
Manufacturer | |
Manufacturer Product Number | CVH420K23B |
Description | VARISTOR 680V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 15 kA |
Series | Energy 515J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 950 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ420K23BL1 | Bourns Inc. | 0 | 118-CVQ420K23BL1-ND | 1,91462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92572 € | 2.777,16 € |
| Unit Price without VAT: | 0,92572 € |
|---|---|
| Unit Price with VAT: | 1,10161 € |


