CVH385K23B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,92689 €
Datasheet
620 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH385K23B

DigiKey Part Number
738-CVH385K23B-ND
Manufacturer
Manufacturer Product Number
CVH385K23B
Description
VARISTOR 620V 15KA DISC 23MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
15 kA
Series
Energy
480J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 23mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVQ385K23BL1Bourns Inc.0118-CVQ385K23BL1-ND1,92689 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,82768 €2.483,04 €
Unit Price without VAT:0,82768 €
Unit Price with VAT:0,98494 €