Parametric Equivalent
Parametric Equivalent

CVH320K20B | |
|---|---|
DigiKey Part Number | 738-CVH320K20B-ND |
Manufacturer | |
Manufacturer Product Number | CVH320K20B |
Description | VARISTOR 510V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 12 kA |
Series | Energy 420J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH320K20T | Stackpole Electronics Inc | 0 | 738-CVH320K20T-ND | 0,67170 € | Parametric Equivalent |
| CVQ320K20BL1 | Bourns Inc. | 0 | 118-CVQ320K20BL1-ND | 1,07034 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67209 € | 3.360,45 € |
| Unit Price without VAT: | 0,67209 € |
|---|---|
| Unit Price with VAT: | 0,79979 € |



