Parametric Equivalent

CVH300K07B | |
|---|---|
DigiKey Part Number | 738-CVH300K07B-ND |
Manufacturer | |
Manufacturer Product Number | CVH300K07B |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1.75 kA |
Series | Energy 46J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ300K7BL1 | Bourns Inc. | 0 | 118-CVQ300K7BL1-ND | 0,23279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,13921 € | 2.784,20 € |
| Unit Price without VAT: | 0,13921 € |
|---|---|
| Unit Price with VAT: | 0,16566 € |


