Parametric Equivalent

CVH230K10T | |
|---|---|
DigiKey Part Number | 738-CVH230K10T-ND |
Manufacturer | |
Manufacturer Product Number | CVH230K10T |
Description | VARISTOR 360V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 3.5 kA |
Series | Energy 71J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ230K10BL1 | Bourns Inc. | 0 | 118-CVQ230K10BL1-ND | 0,33138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,21278 € | 3.191,70 € |
| Unit Price without VAT: | 0,21278 € |
|---|---|
| Unit Price with VAT: | 0,25321 € |


