Parametric Equivalent

CVH115K14T | |
|---|---|
DigiKey Part Number | 738-CVH115K14T-ND |
Manufacturer | |
Manufacturer Product Number | CVH115K14T |
Description | VARISTOR 180V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6 kA |
Series | Energy 71J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 180 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVQ115K14BL1 | Bourns Inc. | 0 | 118-CVQ115K14BL1-ND | 0,63196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.200 | 0,29123 € | 2.970,55 € |
| Unit Price without VAT: | 0,29123 € |
|---|---|
| Unit Price with VAT: | 0,34656 € |


