
CV95K07T | |
|---|---|
DigiKey Part Number | 738-CV95K07T-ND |
Manufacturer | |
Manufacturer Product Number | CV95K07T |
Description | VARISTOR 150V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV95K07B | Stackpole Electronics Inc | 0 | 738-CV95K07B-ND | 0,10503 € | Parametric Equivalent |
| CV95K7BL1 | Bourns Inc. | 0 | 118-CV95K7BL1-ND | 0,17595 € | Parametric Equivalent |
| CV95K7RL1 | Bourns Inc. | 0 | 118-CV95K7RL1TR-ND | 0,18512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,10488 € | 2.202,48 € |
| Unit Price without VAT: | 0,10488 € |
|---|---|
| Unit Price with VAT: | 0,12481 € |



