Parametric Equivalent
Parametric Equivalent

CV75K20B | |
|---|---|
DigiKey Part Number | 738-CV75K20B-ND |
Manufacturer | |
Manufacturer Product Number | CV75K20B |
Description | VARISTOR 120V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 81J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3300 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV75K20T | Stackpole Electronics Inc | 0 | 738-CV75K20T-ND | 0,58302 € | Parametric Equivalent |
| 121KN20 | YAGEO | 0 | 13-121KN20-ND | 0,81895 € | Parametric Equivalent |
| 121KN20-P12.5 | YAGEO | 0 | 13-121KN20-P12.5-ND | 0,81895 € | Parametric Equivalent |
| CV75K20BL1 | Bourns Inc. | 0 | 118-CV75K20BL1-ND | 1,25979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 0,58585 € | 2.987,84 € |
| Unit Price without VAT: | 0,58585 € |
|---|---|
| Unit Price with VAT: | 0,69716 € |




