Parametric Equivalent

CV625K20T | |
|---|---|
DigiKey Part Number | 738-CV625K20T-ND |
Manufacturer | |
Manufacturer Product Number | CV625K20T |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 565J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV625K20B | Stackpole Electronics Inc | 0 | 738-CV625K20B-ND | 0,91996 € | Parametric Equivalent |
| CV625K20BL1 | Bourns Inc. | 0 | 118-CV625K20BL1-ND | 1,28227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,90141 € | 5.408,46 € |
| Unit Price without VAT: | 0,90141 € |
|---|---|
| Unit Price with VAT: | 1,07268 € |



