
CV575K20T | |
|---|---|
DigiKey Part Number | 738-CV575K20T-ND |
Manufacturer | |
Manufacturer Product Number | CV575K20T |
Description | VARISTOR 950V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 950 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.045 kV |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 525J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 460 pF @ 1 kHz |
Maximum AC Volts 575 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 750 V | Mounting Type Through Hole |
Varistor Voltage (Min) 855 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 950 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV575K20B | Stackpole Electronics Inc | 0 | 738-CV575K20B-ND | 0,87835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,86052 € | 5.163,12 € |
| Unit Price without VAT: | 0,86052 € |
|---|---|
| Unit Price with VAT: | 1,02402 € |


