Parametric Equivalent

CV550K10B | |
|---|---|
DigiKey Part Number | 738-CV550K10B-ND |
Manufacturer | |
Manufacturer Product Number | CV550K10B |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Stackpole Electronics Inc | Current - Surge 2.5 kA |
Series | Energy 134J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV550K10T | Stackpole Electronics Inc | 0 | 738-CV550K10T-ND | 0,33035 € | Parametric Equivalent |
| CV550K10BL1 | Bourns Inc. | 0 | 118-CV550K10BL1-ND | 0,44906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,32954 € | 1.054,53 € |
| Unit Price without VAT: | 0,32954 € |
|---|---|
| Unit Price with VAT: | 0,39215 € |



