CV50K20B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,58302 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,36810 €
Datasheet
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV50K20B

DigiKey Part Number
738-CV50K20B-ND
Manufacturer
Manufacturer Product Number
CV50K20B
Description
VARISTOR 82V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Stackpole Electronics Inc
Current - Surge
6.5 kA
Series
Energy
75J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5000 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV50K20TStackpole Electronics Inc0738-CV50K20T-ND0,58302 €Parametric Equivalent
CV50K20BL1Bourns Inc.0118-CV50K20BL1-ND1,36810 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.1000,58585 €2.987,84 €
Unit Price without VAT:0,58585 €
Unit Price with VAT:0,69716 €