Parametric Equivalent

CV460K20B | |
|---|---|
DigiKey Part Number | 738-CV460K20B-ND |
Manufacturer | |
Manufacturer Product Number | CV460K20B |
Description | VARISTOR 750V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 460J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV460K20T | Stackpole Electronics Inc | 0 | 738-CV460K20T-ND | 0,75387 € | Parametric Equivalent |
| CV460K20BL1 | Bourns Inc. | 0 | 118-CV460K20BL1-ND | 1,23443 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76991 € | 2.309,73 € |
| Unit Price without VAT: | 0,76991 € |
|---|---|
| Unit Price with VAT: | 0,91619 € |



