Parametric Equivalent

CV300K10B | |
|---|---|
DigiKey Part Number | 738-CV300K10B-ND |
Manufacturer | |
Manufacturer Product Number | CV300K10B |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 2.5 kA |
Series | Energy 82J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV300K10T | Stackpole Electronics Inc | 0 | 738-CV300K10T-ND | 0,19578 € | Parametric Equivalent |
| CV300K10BL1 | Bourns Inc. | 14.855 | 118-CV300K10BL1-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,19586 € | 2.937,90 € |
| Unit Price without VAT: | 0,19586 € |
|---|---|
| Unit Price with VAT: | 0,23307 € |



