Parametric Equivalent

CV250K10T | |
|---|---|
DigiKey Part Number | 738-CV250K10T-ND |
Manufacturer | |
Manufacturer Product Number | CV250K10T |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 2.5 kA |
Series | Energy 68J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV250K10B | Stackpole Electronics Inc | 0 | 738-CV250K10B-ND | 0,19742 € | Parametric Equivalent |
| CV250K10BL1 | Bourns Inc. | 0 | 118-CV250K10BL1-ND | 0,34834 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.200 | 0,19735 € | 2.999,72 € |
| Unit Price without VAT: | 0,19735 € |
|---|---|
| Unit Price with VAT: | 0,23485 € |



