Parametric Equivalent

CV230K05T | |
|---|---|
DigiKey Part Number | 738-CV230K05T-ND |
Manufacturer | |
Manufacturer Product Number | CV230K05T |
Description | VARISTOR 360V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV230K05B | Stackpole Electronics Inc | 0 | 738-CV230K05B-ND | 0,11074 € | Parametric Equivalent |
| CV230K5BL1 | Bourns Inc. | 0 | 118-CV230K5BL1-ND | 0,18583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11074 € | 2.214,80 € |
| Unit Price without VAT: | 0,11074 € |
|---|---|
| Unit Price with VAT: | 0,13178 € |



