
CV150K07T-H22 | |
|---|---|
DigiKey Part Number | 738-CV150K07T-H22-ND |
Manufacturer | |
Manufacturer Product Number | CV150K07T-H22 |
Description | MOV, 150V (VRMS), 10%, 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.400 | 0,10544 € | 2.150,98 € |
| Unit Price without VAT: | 0,10544 € |
|---|---|
| Unit Price with VAT: | 0,12547 € |

