5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSU2512FT5L00

DigiKey Part Number
738-CSSU2512FT5L00TR-ND - Tape & Reel (TR)
738-CSSU2512FT5L00CT-ND - Cut Tape (CT)
738-CSSU2512FT5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSU2512FT5L00
Description
RES SHUNT, 2512, 0.005 OHM, 1%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSU2512FT5L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,63100 €6,31 €
250,54000 €13,50 €
500,48300 €24,15 €
1000,43460 €43,46 €
2500,38152 €95,38 €
5000,34822 €174,11 €
1.0000,31994 €319,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27551 €1.102,04 €
8.0000,25817 €2.065,36 €
12.0000,24927 €2.991,24 €
20.0000,23921 €4.784,20 €
28.0000,23372 €6.544,16 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €