
CSSU2512FT1L00 | |
|---|---|
DigiKey Part Number | 738-CSSU2512FT1L00TR-ND - Tape & Reel (TR) 738-CSSU2512FT1L00CT-ND - Cut Tape (CT) 738-CSSU2512FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSU2512FT1L00 |
Description | RES SHUNT, 2512, 0.001 OHM, 1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSU2512FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,54440 € | 13,61 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,43790 € | 43,79 € |
| 250 | 0,38436 € | 96,09 € |
| 500 | 0,35084 € | 175,42 € |
| 1.000 | 0,32235 € | 322,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27758 € | 1.110,32 € |
| 8.000 | 0,26012 € | 2.080,96 € |
| 12.000 | 0,25115 € | 3.013,80 € |
| 20.000 | 0,24101 € | 4.820,20 € |
| 28.000 | 0,23548 € | 6.593,44 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

