


CSSK3637FTL500 | |
|---|---|
DigiKey Part Number | 738-CSSK3637FTL500TR-ND - Tape & Reel (TR) 738-CSSK3637FTL500CT-ND - Cut Tape (CT) 738-CSSK3637FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK3637FTL500 |
Description | RES SHUNT, 3637, 0.0005 OHM, 1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.360" L x 0.378" W (9.14mm x 9.60mm) | |
Height - Seated (Max) | 0.039" (0.98mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,04760 € | 26,19 € |
| 50 | 0,94280 € | 47,14 € |
| 100 | 0,85370 € | 85,37 € |
| 250 | 0,75600 € | 189,00 € |
| 500 | 0,69488 € | 347,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64293 € | 642,93 € |
| 2.000 | 0,59882 € | 1.197,64 € |
| 3.000 | 0,57615 € | 1.728,45 € |
| 5.000 | 0,55052 € | 2.752,60 € |
| 7.000 | 0,53525 € | 3.746,75 € |
| 10.000 | 0,52033 € | 5.203,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

