


CSSK3637FT5L00 | |
|---|---|
DigiKey Part Number | 738-CSSK3637FT5L00-ND |
Manufacturer | |
Manufacturer Product Number | CSSK3637FT5L00 |
Description | RES 0.005 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 0,99160 € | 24,79 € |
| 50 | 0,89180 € | 44,59 € |
| 100 | 0,80720 € | 80,72 € |
| 250 | 0,71424 € | 178,56 € |
| 500 | 0,65608 € | 328,04 € |
| 1.000 | 0,60669 € | 606,69 € |
| 5.000 | 0,51881 € | 2.594,05 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

