


CSSK3637FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSSK3637FT3L00TR-ND - Tape & Reel (TR) 738-CSSK3637FT3L00CT-ND - Cut Tape (CT) 738-CSSK3637FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK3637FT3L00 |
Description | RES 0.003 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,93480 € | 23,37 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,67212 € | 168,03 € |
| 500 | 0,61706 € | 308,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57024 € | 570,24 € |
| 2.000 | 0,53048 € | 1.060,96 € |
| 3.000 | 0,51006 € | 1.530,18 € |
| 5.000 | 0,48696 € | 2.434,80 € |
| 7.000 | 0,47319 € | 3.312,33 € |
| 10.000 | 0,45975 € | 4.597,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

